SMC KQ2 Series, KQ2S08-02AP Pneumatic Fitting 8mm One-Touch Fitting, Male, R 1/4 in, R
- RS Stock No.:
- 819-636
- Mfr. Part No.:
- KQ2S08-02AP
- Brand:
- SMC
Image representative of range
Subtotal (1 bag of 2 units)*
£5.02
(exc. VAT)
£6.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.02 | £2.51 |
*price indicative
- RS Stock No.:
- 819-636
- Mfr. Part No.:
- KQ2S08-02AP
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | R 1/4 in | |
| Connection Thread Standard | R | |
| Connection Type | One-Touch Fitting | |
| Series | KQ2 | |
| Connection Gender | Male | |
| Tube Connection Type | One-Touch Fitting | |
| Tube Connection Size | 8mm | |
| Material | 304 Stainless Steel, Nitrile Rubber (NBR), PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Model Number | KQ2S08-02AP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size R 1/4 in | ||
Connection Thread Standard R | ||
Connection Type One-Touch Fitting | ||
Series KQ2 | ||
Connection Gender Male | ||
Tube Connection Type One-Touch Fitting | ||
Tube Connection Size 8mm | ||
Material 304 Stainless Steel, Nitrile Rubber (NBR), PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass | ||
Chemical Resistant No | ||
Food Grade No | ||
Model Number KQ2S08-02AP | ||
- COO (Country of Origin):
- SG
The SMC Hexagon socket head male connector is a Compact one touch pneumatic fitting designed for secure tube to thread connections in compressed Air systems. Its Durable construction ensures reliable sealing and consistent performance across vacuum and pressure conditions.
One touch push in design enables fast installation
Proof pressure at 23 °C is 3 Mpa
Multiple connection thread options allow for easy integration into different systems


