SMC KQ2 Series, KQ2S06-01NP Pneumatic Fitting 6mm One-Touch Fitting, Male, R 1/8 in, R
- RS Stock No.:
- 819-630
- Mfr. Part No.:
- KQ2S06-01NP
- Brand:
- SMC
Image representative of range
Subtotal (1 bag of 2 units)*
£4.84
(exc. VAT)
£5.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £4.84 | £2.42 |
*price indicative
- RS Stock No.:
- 819-630
- Mfr. Part No.:
- KQ2S06-01NP
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | R 1/8 in | |
| Connection Thread Standard | R | |
| Connection Type | One-Touch Fitting | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Tube Connection Size | 6mm | |
| Tube Connection Type | One-Touch Fitting | |
| Material | 304 Stainless Steel, Nitrile Rubber (NBR), Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Chemical Resistant | No | |
| Finish | Electroless Nickel Plated Brass | |
| Food Grade | No | |
| Model Number | KQ2S06-01NP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size R 1/8 in | ||
Connection Thread Standard R | ||
Connection Type One-Touch Fitting | ||
Connection Gender Male | ||
Series KQ2 | ||
Tube Connection Size 6mm | ||
Tube Connection Type One-Touch Fitting | ||
Material 304 Stainless Steel, Nitrile Rubber (NBR), Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Chemical Resistant No | ||
Finish Electroless Nickel Plated Brass | ||
Food Grade No | ||
Model Number KQ2S06-01NP | ||
- COO (Country of Origin):
- SG
The SMC Hexagon socket head male connector is a Compact one touch pneumatic fitting designed for secure tube to thread connections in compressed Air systems. Its Durable construction ensures reliable sealing and consistent performance across vacuum and pressure conditions.
One touch push in design enables fast installation
Proof pressure at 23 °C is 3 Mpa
Multiple connection thread options allow for easy integration into different systems


