SMC KQ2 Series, KQ2R06-12A1 One-Touch Fitting Plug-In Fitting, Polybutylene Terephthalate
- RS Stock No.:
- 819-621
- Mfr. Part No.:
- KQ2R06-12A1
- Brand:
- SMC
Image representative of range
Subtotal (1 bag of 2 units)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £4.99 | £2.495 |
*price indicative
- RS Stock No.:
- 819-621
- Mfr. Part No.:
- KQ2R06-12A1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Sub Type | Tube-to-Tube Fitting | |
| Connection Type A | One-Touch Fitting | |
| Connection Size A | 6 mm | |
| Connection Type B | Plug-In | |
| Connection Size B | 12 mm | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Finish | Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2R06-12A1 | |
| Connection Type | One-Touch Fitting | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Sub Type Tube-to-Tube Fitting | ||
Connection Type A One-Touch Fitting | ||
Connection Size A 6 mm | ||
Connection Type B Plug-In | ||
Connection Size B 12 mm | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
Finish Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2R06-12A1 | ||
Connection Type One-Touch Fitting | ||
- COO (Country of Origin):
- SG
The SMC Plug in reducer connector is a Compact pneumatic one touch fitting designed to connect tubes of different diameters in straight line applications ensuring smooth airflow and reliable performance in industrial pneumatic systems.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series Polybutylene Terephthalate
- SMC KQ2 Series Polybutylene Terephthalate
- SMC AN Polybutylene Terephthalate Pneumatic Silencer 10 bar One-Touch Fitting
- SMC KQ2 Series Polypropylene Brass, Polybutylene Terephthalate Brass Pneumatic Fitting
- SMC KQ2 Series Polypropylene 303 Stainless Steel, Polybutylene Terephthalate Brass Pneumatic Fitting
- SMC KQ2 Series Polybutylene Terephthalate Brass KQ2L12-99A-X35
- SMC KQ2 Series Polypropylene 6 mm Threaded Threaded to
- SMC KQ2 Series Pneumatic Fitting 304 Stainless Steel Polypropylene POM, 303


