SMC KQ2 Series, KQ2ZT10-03NS Brass Fitting, Male, 3/8 in NPT, NPT, 10mm One Touch
- RS Stock No.:
- 812-644
- Mfr. Part No.:
- KQ2ZT10-03NS
- Brand:
- SMC
Subtotal (1 unit)*
£20.59
(exc. VAT)
£24.71
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.59 |
*price indicative
- RS Stock No.:
- 812-644
- Mfr. Part No.:
- KQ2ZT10-03NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Connection Thread Size | 3/8 in NPT | |
| Connection Thread Standard | NPT | |
| Connection Type | Threaded | |
| Tube Connection Type | One Touch | |
| Tube Connection Size | 10mm | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Angle | 90° | |
| Model Number | KQ2ZT10-03NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Connection Thread Size 3/8 in NPT | ||
Connection Thread Standard NPT | ||
Connection Type Threaded | ||
Tube Connection Type One Touch | ||
Tube Connection Size 10mm | ||
Connection Gender Male | ||
Series KQ2 | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Angle 90° | ||
Model Number KQ2ZT10-03NS | ||
- COO (Country of Origin):
- JP
The SMC Triple branch universal male elbow is designed for efficient connection in pneumatic applications. Its innovative design enhances flexibility and ease of use in various setups, ensuring reliable performance in demanding environments.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube


