SMC KQ2 Series, KQ2ZT08-03A Brass Fitting, Male, R 3/8 in, R, 8mm One Touch
- RS Stock No.:
- 812-641
- Mfr. Part No.:
- KQ2ZT08-03A
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£15.46
(exc. VAT)
£18.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 190 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.46 |
*price indicative
- RS Stock No.:
- 812-641
- Mfr. Part No.:
- KQ2ZT08-03A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Connection Thread Size | R 3/8 in | |
| Connection Thread Standard | R | |
| Connection Type | Threaded | |
| Tube Connection Size | 8mm | |
| Tube Connection Type | One Touch | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Angle | 90° | |
| Model Number | KQ2ZT08-03A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Connection Thread Size R 3/8 in | ||
Connection Thread Standard R | ||
Connection Type Threaded | ||
Tube Connection Size 8mm | ||
Tube Connection Type One Touch | ||
Connection Gender Male | ||
Series KQ2 | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Angle 90° | ||
Model Number KQ2ZT08-03A | ||
The SMC Triple branch universal male elbow is designed for efficient connection in pneumatic applications. Its innovative design enhances flexibility and ease of use in various setups, ensuring reliable performance in demanding environments.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series Male R, 8mm One Touch
- SMC KQ2 Series Male R, 8mm One Touch
- SMC KQ2 Series Male R, 8mm One Touch
- SMC KQ2 Series Male R, 8mm One Touch
- SMC KQ2 Series Male R
- SMC KQ2 Series Brass Pneumatic Fitting R 3/8 in 8mm Push-in
- SMC KQ2 Series Brass Pneumatic Fitting R 3/8 in 8mm Push-in
- SMC KQ2 Series Brass R 3/8 Male Threaded


