SMC KQ2 Series, KQ2ZD06-02NS Brass Fitting, Male, R 1/4 in, R, 6mm One Touch
- RS Stock No.:
- 812-628
- Mfr. Part No.:
- KQ2ZD06-02NS
- Brand:
- SMC
Subtotal (1 unit)*
£11.15
(exc. VAT)
£13.38
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.15 |
*price indicative
- RS Stock No.:
- 812-628
- Mfr. Part No.:
- KQ2ZD06-02NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Connection Thread Size | R 1/4 in | |
| Connection Thread Standard | R | |
| Connection Type | Threaded | |
| Tube Connection Size | 6mm | |
| Tube Connection Type | One Touch | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Angle | 90° | |
| Model Number | KQ2ZD06-02NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Connection Thread Size R 1/4 in | ||
Connection Thread Standard R | ||
Connection Type Threaded | ||
Tube Connection Size 6mm | ||
Tube Connection Type One Touch | ||
Connection Gender Male | ||
Series KQ2 | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Angle 90° | ||
Model Number KQ2ZD06-02NS | ||
- COO (Country of Origin):
- SG
The SMC Double branch universal male elbow fitting designed for one-touch applications. It facilitates easy connections and secure tubing placement without hassle, Ideal for pneumatic systems needing reliable performance.
Lightweight design
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube


