SMC KQ2 Series, KQ2W10-02AP Brass Fitting, Male, R 1/4 in, R, 10mm One Touch
- RS Stock No.:
- 812-514
- Mfr. Part No.:
- KQ2W10-02AP
- Brand:
- SMC
Subtotal (1 unit)*
£7.04
(exc. VAT)
£8.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.04 |
*price indicative
- RS Stock No.:
- 812-514
- Mfr. Part No.:
- KQ2W10-02AP
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Connection Thread Size | R 1/4 in | |
| Connection Thread Standard | R | |
| Connection Type | Threaded | |
| Tube Connection Size | 10mm | |
| Tube Connection Type | One Touch | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Angle | 90° | |
| Model Number | KQ2W10-02AP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Connection Thread Size R 1/4 in | ||
Connection Thread Standard R | ||
Connection Type Threaded | ||
Tube Connection Size 10mm | ||
Tube Connection Type One Touch | ||
Connection Gender Male | ||
Series KQ2 | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Angle 90° | ||
Model Number KQ2W10-02AP | ||
- COO (Country of Origin):
- JP
The SMC Male elbow is designed for seamless integration with one-touch connections, Ideal for various pneumatic applications. It allows for secure and efficient flow management in both vacuum and pressure settings.
Constructed for ease of use, allowing for quick disconnection without damaging the tubing
Specially designed packing ensures positive sealing under pressure
Compatible with nylon and urethane tubes for versatile application
Designed to optimise flow, overcoming the limitations of traditional compression fittings


