SMC KQ2 Series, KQ2VS06-M5N Brass Fitting, Male, M5, M, 6mm One Touch
- RS Stock No.:
- 812-511
- Mfr. Part No.:
- KQ2VS06-M5N
- Brand:
- SMC
Image representative of range
Subtotal (1 bag of 2 units)*
£7.34
(exc. VAT)
£8.81
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.34 | £3.67 |
*price indicative
- RS Stock No.:
- 812-511
- Mfr. Part No.:
- KQ2VS06-M5N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Connection Thread Size | M5 | |
| Connection Thread Standard | M | |
| Connection Type | Threaded | |
| Tube Connection Size | 6mm | |
| Tube Connection Type | One Touch | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Angle | 90° | |
| Model Number | KQ2VS06-M5N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Connection Thread Size M5 | ||
Connection Thread Standard M | ||
Connection Type Threaded | ||
Tube Connection Size 6mm | ||
Tube Connection Type One Touch | ||
Connection Gender Male | ||
Series KQ2 | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Angle 90° | ||
Model Number KQ2VS06-M5N | ||
- COO (Country of Origin):
- SG
The SMC Hexagon socket head universal male elbow is a precision pneumatic fitting designed for secure tube to thread connections in Compact and high pressure systems. It features a universal elbow design with a hex socket head for easy tightening in confined spaces
Universal elbow design supports flexible tube routing
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube


