SMC KQ2 Series, KQ2VF06-02AP Brass Fitting, Male, R 1/4 in, R, 6mm One Touch
- RS Stock No.:
- 812-499
- Mfr. Part No.:
- KQ2VF06-02AP
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£6.05
(exc. VAT)
£7.26
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.05 |
*price indicative
- RS Stock No.:
- 812-499
- Mfr. Part No.:
- KQ2VF06-02AP
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Connection Thread Size | R 1/4 in | |
| Connection Thread Standard | R | |
| Connection Type | Threaded | |
| Tube Connection Type | One Touch | |
| Tube Connection Size | 6mm | |
| Connection Gender | Male | |
| Series | KQ2 | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Angle | 90° | |
| Model Number | KQ2VF06-02AP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Connection Thread Size R 1/4 in | ||
Connection Thread Standard R | ||
Connection Type Threaded | ||
Tube Connection Type One Touch | ||
Tube Connection Size 6mm | ||
Connection Gender Male | ||
Series KQ2 | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Angle 90° | ||
Model Number KQ2VF06-02AP | ||
- COO (Country of Origin):
- JP
The SMC Female elbow connector is a Compact pneumatic one touch fitting designed for flexible Airflow direction and secure tube to thread connection in industrial Air and fluid systems. I
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube


