SMC KQ2 Series, KQ2VD12-04NS Brass Fitting, Male, R 1/2 in, R, 12mm One Touch
- RS Stock No.:
- 812-495
- Mfr. Part No.:
- KQ2VD12-04NS
- Brand:
- SMC
Subtotal (1 unit)*
£12.93
(exc. VAT)
£15.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.93 |
*price indicative
- RS Stock No.:
- 812-495
- Mfr. Part No.:
- KQ2VD12-04NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Connection Thread Size | R 1/2 in | |
| Connection Thread Standard | R | |
| Connection Type | Threaded | |
| Tube Connection Size | 12mm | |
| Tube Connection Type | One Touch | |
| Series | KQ2 | |
| Connection Gender | Male | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Angle | 90° | |
| Model Number | KQ2VD12-04NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Connection Thread Size R 1/2 in | ||
Connection Thread Standard R | ||
Connection Type Threaded | ||
Tube Connection Size 12mm | ||
Tube Connection Type One Touch | ||
Series KQ2 | ||
Connection Gender Male | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Angle 90° | ||
Model Number KQ2VD12-04NS | ||
- COO (Country of Origin):
- JP
The SMC Double universal male elbow designed for versatile connectivity in fluid systems, ensuring effective pneumatic connections with minimal disruption to flow dynamics.
Constructed with a specially designed packing that ensures positive sealing under pressure
Allows for easy removal of tubing without damaging it, thanks to its unique release collar
Compatible with nylon and urethane tubes for diverse application needs
Suitable for both vacuum and positive pressure applications


