EMERSON – AVENTICS QR1-S-RVI Series Push-in Fitting, Push In 8 mm to Push In 10 mm, 1823391621
- RS Stock No.:
- 303-684
- Mfr. Part No.:
- 1823391621
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 10 units)*
£42.72
(exc. VAT)
£51.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £42.72 | £4.272 |
*price indicative
- RS Stock No.:
- 303-684
- Mfr. Part No.:
- 1823391621
- Brand:
- EMERSON ? AVENTICS
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
| Brand | EMERSON ? AVENTICS | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Threaded Connection | G 1/4 | |
| Manufacturer Series | QR1-S-RVI | |
| Model Number p | 1823391621 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A Push In 8 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Threaded Connection G 1/4 | ||
Manufacturer Series QR1-S-RVI | ||
Model Number p 1823391621 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics Male push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Straight push in fitting and reducing
Port D diameter is 10mm and Port G diameter is 8mm
Tooth lock washer is stainless steel
Surface release ring is nickel plated
Port D diameter is 10mm and Port G diameter is 8mm
Tooth lock washer is stainless steel
Surface release ring is nickel plated
Related links
- EMERSON – AVENTICS QR1-S-RVI Series Elbow Fitting Threaded Connection Style, R412005133
- EMERSON – AVENTICS QR1-S-RSK Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RSC Series Bulkhead Push-in Connection Style, R412005054
- EMERSON – AVENTICS QR1-S-RED Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RSR Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RED Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RSM Series Bulkhead Push-in Connection Style, 2121410000
- EMERSON – AVENTICS QR1-S-RTK Series T Fitting Push-in Connection Style, R412005032