- RS Stock No.:
- 838-8847
- Mfr. Part No.:
- CDQ2B12-10DZ
- Brand:
- SMC
- RS Stock No.:
- 838-8847
- Mfr. Part No.:
- CDQ2B12-10DZ
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CQ2 Compact Cylinder
The CQ2 series from SMC are compact cylinders with the capability to mount auto switches on any of the 4 surfaces. Auto switch mounting grooves have replaced the CQ2s mounting rails, preventing projection of auto switches and improving ease and safety of work.
Double acting, single rod, non-rotating compact cylinder
Various bore sizes
Multiple stroke ranges available
Various bore sizes
Multiple stroke ranges available
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 41.5mm |
Cushioning Type | Not Cushioned |
Dimensions | 41.5 x 33 x 27.5mm |
Width | 33mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 27.5mm |
Weight | 505.9g |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B12 20mm Stroke Double Acting