- RS Stock No.:
- 838-8844
- Mfr. Part No.:
- CDQ2B12-20DZ
- Brand:
- SMC
3 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£33.53
(exc. VAT)
£40.24
(inc. VAT)
Units | Per unit |
1 - 4 | £33.53 |
5 + | £32.18 |
- RS Stock No.:
- 838-8844
- Mfr. Part No.:
- CDQ2B12-20DZ
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
CQ2 Compact Cylinder
The CQ2 series from SMC are compact cylinders with the capability to mount auto switches on any of the 4 surfaces. Auto switch mounting grooves have replaced the CQ2s mounting rails, preventing projection of auto switches and improving ease and safety of work.
Double acting, single rod, non-rotating compact cylinder
Various bore sizes
Multiple stroke ranges available
Various bore sizes
Multiple stroke ranges available
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 51.5mm |
Cushioning Type | Not Cushioned |
Dimensions | 51.5 x 33 x 27.5mm |
Width | 33mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 27.5mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Weight | 116.9g |