- RS Stock No.:
- 703-5817
- Mfr. Part No.:
- R422001333
- Brand:
- EMERSON – AVENTICS
- RS Stock No.:
- 703-5817
- Mfr. Part No.:
- R422001333
- Brand:
- EMERSON – AVENTICS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Series CCI Non Rotate
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CCI |
Length | 93.6mm |
Cushioning Type | Rubber |
Dimensions | 93.6 x 36.3 x 36.3mm |
Width | 36.3mm |
Maximum Operating Pressure | 10 bar |
Height | 36.3mm |
Maximum Operating Temperature | +80°C |
Weight | 249g |
Minimum Operating Temperature | -20°C |
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 63mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 40mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 100mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 32mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 80mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 25mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 20mm Bore MNI...