- RS Stock No.:
- 703-5612
- Mfr. Part No.:
- R422001204
- Brand:
- EMERSON – AVENTICS
Available to back order for despatch 10/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£77.12
(exc. VAT)
£92.54
(inc. VAT)
Units | Per unit |
1 - 4 | £77.12 |
5 + | £74.74 |
- RS Stock No.:
- 703-5612
- Mfr. Part No.:
- R422001204
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CCI |
Length | 94.5mm |
Cushioning Type | Rubber |
Dimensions | 94.5 x 40.3 x 40.3mm |
Width | 40.3mm |
Maximum Operating Pressure | 10 bar |
Height | 40.3mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Weight | 279g |
- RS Stock No.:
- 703-5612
- Mfr. Part No.:
- R422001204
- Brand:
- EMERSON – AVENTICS
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 63mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 40mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 100mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 20mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 80mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 32mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Cylinder - 25mm Bore MNI Series, Double Acting