- RS Stock No.:
- 202-2452
- Mfr. Part No.:
- ADNGF-32-50-P-A
- Brand:
- Festo
6 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Added
Price Each
£134.37
(exc. VAT)
£161.24
(inc. VAT)
Units | Per unit |
1 + | £134.37 |
- RS Stock No.:
- 202-2452
- Mfr. Part No.:
- ADNGF-32-50-P-A
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ADNGF series compact cylinder has a double-acting actuator with plain-bearing guide, piston rod secured against rotation by means of guide rods and yoke plate. The piston rod has a diameter of 32mm with flexible cushioning rings/plates at both ends.
Stoke diameter - 50mm
Cushioning - P
Complies with ISO 21287 standard
Cushioning - P
Complies with ISO 21287 standard
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 554245 |