- RS Stock No.:
- 202-2391
- Mfr. Part No.:
- DZH-40-50-PPV-A
- Brand:
- Festo
Available to back order for despatch 23/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£284.96
(exc. VAT)
£341.95
(inc. VAT)
Units | Per unit |
1 + | £284.96 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-2391
- Mfr. Part No.:
- DZH-40-50-PPV-A
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DZH series non-rotating flat cylinder is used for proximity sensing with adjustable cushioning at both ends. This cylinder has a various mounting options, with or without additional mounting components. The piston rod has a dimeter of 40mm with maximum angular deflection of +/-1.4 deg.
Stroke diameter - 50mm
Mode of operation - double-acting
Cushioning - PPV
Mode of operation - double-acting
Cushioning - PPV
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | DZH |
Model Number p | 14054 |
Related links
- Festo Pneumatic Compact Cylinder - 151147 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 14056 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 14077 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 14065 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 151136 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 14076 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 14067 100mm Stroke Double Acting
- Festo Double Acting Cylinder - 14075 40mm Stroke Double Acting