- RS Stock No.:
- 202-2376
- Mfr. Part No.:
- ADNGF-50-80-P-A
- Brand:
- Festo
Available to back order for despatch 27/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£219.02
(exc. VAT)
£262.82
(inc. VAT)
Units | Per unit |
1 + | £219.02 |
- RS Stock No.:
- 202-2376
- Mfr. Part No.:
- ADNGF-50-80-P-A
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ADNGF series compact cylinder has a double-acting actuator with plain-bearing guide, piston rod secured against rotation by means of guide rods and yoke plate. The piston rod has a diameter of 50mm with flexible cushioning rings/plates at both ends.
Stoke diameter - 80mm
Cushioning - P
Complies with ISO 21287 standard
Cushioning - P
Complies with ISO 21287 standard
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 554267 |
Related links
- Festo Pneumatic Compact Cylinder - 554276 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 554265 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 554247 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 554285 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 554257 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 574046 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 554294 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-50-15 15mm Stroke Double Acting