- RS Stock No.:
- 196-4527
- Mfr. Part No.:
- CQ2B20-15D
- Brand:
- SMC
- RS Stock No.:
- 196-4527
- Mfr. Part No.:
- CQ2B20-15D
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Double acting, single rod, compact cylinder
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard stroke range (mm): 5 to 100
Port threads: M (12 to 25 bore), Rc, NPT or G (32 to 100 bore)
Can mount small auto switches on 4 surfaces.
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard stroke range (mm): 5 to 100
Port threads: M (12 to 25 bore), Rc, NPT or G (32 to 100 bore)
Can mount small auto switches on 4 surfaces.
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 36mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Not Cushioned |
Dimensions | 36 x 39 x 36mm |
Width | 39mm |
Maximum Operating Pressure | 1 MPa |
Height | 36mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Weight | 88g |
Related links
- SMC Pneumatic Cylinder - 20mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting