- RS Stock No.:
- 196-4515
- Mfr. Part No.:
- CDQMB32TF-75
- Brand:
- SMC
1 In stock - FREE next working day delivery available
Added
Price Each
£118.35
(exc. VAT)
£142.02
(inc. VAT)
Units | Per unit |
1 + | £118.35 |
- RS Stock No.:
- 196-4515
- Mfr. Part No.:
- CDQMB32TF-75
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Guide rod type compact cylinder
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard strokes (mm): 5 to 100
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard strokes (mm): 5 to 100
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
Specifications
Attribute | Value |
---|---|
Stroke | 75mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CQM |
Length | 58.5mm |
Pneumatic Connection | G 1/8 |
Cushioning Type | Rubber Bumper |
Dimensions | 58.5 x 125 x 45mm |
Width | 125mm |
Maximum Operating Pressure | 1 MPa |
Height | 45mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Weight | 564g |
Related links
- SMC Pneumatic Cylinder - 32mm Bore CG5 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CXS Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - Cylinder Series CQM 20mm Stroke...