- RS Stock No.:
- 196-4514
- Mfr. Part No.:
- CDQMB16-25
- Brand:
- SMC
7 In stock - FREE next working day delivery available
Added
Price Each
£69.30
(exc. VAT)
£83.16
(inc. VAT)
Units | Per unit |
1 - 4 | £69.30 |
5 - 9 | £66.53 |
10 + | £65.14 |
- RS Stock No.:
- 196-4514
- Mfr. Part No.:
- CDQMB16-25
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Product Details
Guide rod type compact cylinder
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard strokes (mm): 5 to 100
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard strokes (mm): 5 to 100
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CQM |
Length | 29mm |
Cushioning Type | Rubber Bumper |
Dimensions | 29 x 56.5 x 29mm |
Width | 56.5mm |
Maximum Operating Pressure | 1 MPa |
Height | 29mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Weight | 107g |