- RS Stock No.:
- 196-4513
- Mfr. Part No.:
- CDQMB16-15
- Brand:
- SMC
Available to back order for despatch 02/05/2024
Added
Price Each
£61.71
(exc. VAT)
£74.05
(inc. VAT)
Units | Per unit |
1 - 4 | £61.71 |
5 - 9 | £59.24 |
10 + | £58.00 |
- RS Stock No.:
- 196-4513
- Mfr. Part No.:
- CDQMB16-15
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Guide rod type compact cylinder
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard strokes (mm): 5 to 100
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard strokes (mm): 5 to 100
4 times the lateral load resistance of the CQ2K
Non-rotating accuracy 0.2 or less
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CQM |
Length | 29mm |
Cushioning Type | Rubber Bumper |
Dimensions | 29 x 46.5 x 29mm |
Width | 46.5mm |
Maximum Operating Pressure | 1 MPa |
Height | 29mm |
Weight | 87g |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Cylinder - 40mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore C55 Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore CQM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore CQM Series, Double Acting