- RS Stock No.:
- 183-7531
- Mfr. Part No.:
- RSDQB40TF-30DZ
- Brand:
- SMC
2 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£106.43
(exc. VAT)
£127.72
(inc. VAT)
Units | Per unit |
1 - 4 | £106.43 |
5 + | £102.17 |
- RS Stock No.:
- 183-7531
- Mfr. Part No.:
- RSDQB40TF-30DZ
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Product Details
The RSQ series is a fixed-height stopper cylinder with proven endurance and low breakaway characteristics. The RSG series is an adjustable mounting height stopper cylinder. It can be raised or lowered according to the distance required to stop the work piece. The RSH heavy-duty stopper cylinder is specially designed for use on conveyor lines or other applications requiring an external stopping device.
Fixed height stopper cylinder
Double acting and single acting available
Bore sizes: 12mm to 50mm
Stroke range: 10mm to 30mm
Auto switch capable
Double acting and single acting available
Bore sizes: 12mm to 50mm
Stroke range: 10mm to 30mm
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | RSQ |
Length | 52mm |
Piston Rod Thread Gender | Female |
Cushioning Type | Rubber |
Dimensions | 52 x 52 x 140.5mm |
Width | 52mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 140.5mm |
Minimum Operating Temperature | -10°C |
Weight | 850g |
Maximum Operating Temperature | +60°C |