- RS Stock No.:
- 183-7529
- Mfr. Part No.:
- RSDQB20TF-20DZ
- Brand:
- SMC
Available to back order for despatch 07/05/2024
Added
Price Each
£70.27
(exc. VAT)
£84.32
(inc. VAT)
Units | Per unit |
1 - 4 | £70.27 |
5 + | £67.46 |
- RS Stock No.:
- 183-7529
- Mfr. Part No.:
- RSDQB20TF-20DZ
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The RSQ series is a fixed-height stopper cylinder with proven endurance and low breakaway characteristics. The RSG series is an adjustable mounting height stopper cylinder. It can be raised or lowered according to the distance required to stop the work piece. The RSH heavy-duty stopper cylinder is specially designed for use on conveyor lines or other applications requiring an external stopping device.
Fixed height stopper cylinder
Double acting and single acting available
Bore sizes: 12mm to 50mm
Stroke range: 10mm to 30mm
Auto switch capable
Double acting and single acting available
Bore sizes: 12mm to 50mm
Stroke range: 10mm to 30mm
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | RSQ |
Length | 36mm |
Piston Rod Thread Gender | Female |
Cushioning Type | Rubber |
Dimensions | 36 x 36 x 107mm |
Width | 36mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 107mm |
Maximum Operating Temperature | +60°C |
Weight | 240g |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2K Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore RSQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting