- RS Stock No.:
- 136-6814
- Mfr. Part No.:
- ADN-50-20-A-P-A
- Brand:
- Festo
- RS Stock No.:
- 136-6814
- Mfr. Part No.:
- ADN-50-20-A-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, G1/8 Port Connection, 10 Bar Maximum Operating Pressure - ADN-50-20-A-P-A
This pneumatic cylinder from Festo keeps going strong through the push and pull of your daily operations. It's double-acting, which means compressed air drives its piston back and forth, delivering precise movements. As it has slots on three sides and a magnet for contactless position sensing, you can flush-mount proximity sensors as needed to ensure accurate and efficient piston action. With a bore of 50mm and stroke of 20mm, this unit has enough power to handle heavy-duty applications with ease.
Compact dimensions of 65.5 (W) x 72.7 (L) x 65.5mm (H), suitable for space-saving installations
Broad operating temperature range between -20°C and +80°C, so it can handle harsh conditions
Can be mounted vertically or horizontally to suit your needs
Standard G1/8 port and pneumatic connections for wide compatibility
Maximum operating pressure of 10 bar makes it suitable for high loads
Broad operating temperature range between -20°C and +80°C, so it can handle harsh conditions
Can be mounted vertically or horizontally to suit your needs
Standard G1/8 port and pneumatic connections for wide compatibility
Maximum operating pressure of 10 bar makes it suitable for high loads
Applications
Automated production lines
Distribution centres
Packaging plants
Distribution centres
Packaging plants
Does this pneumatic cylinder have any noise-dampening features?
Yes. It's fitted with flexible polymer end cushioning that helps to reduce noise and vibration, for a quieter working environment.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | ADN |
Length | 72.7mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastic |
Dimensions | 65.5 x 65.5 x 72.7mm |
Width | 65.5mm |
Maximum Operating Pressure | 10 bar |
Height | 65.5mm |
Minimum Operating Temperature | -20°C |
Test Weight | 500g (@ 0 mm Stroke) |
VDMA Standard | 24364 |
Stroke Interval Weight | 51g (@ 10 mm Stroke) |
ISO Standard | 21287 |
Model Number p | 536313 |
Maximum Operating Temperature | +80°C |