- RS Stock No.:
- 136-6771
- Mfr. Part No.:
- ADN-20-10-A-P-A
- Brand:
- Festo
1 In stock - FREE next working day delivery available
11 available from Europe for delivery within 1 working day(s).
Added
Price Each
£50.47
(exc. VAT)
£60.56
(inc. VAT)
Units | Per unit |
1 + | £50.47 |
- RS Stock No.:
- 136-6771
- Mfr. Part No.:
- ADN-20-10-A-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 0.6 to 10 Bar Operating Pressure Range, M5 Pneumatic Connection - ADN-20-10-A-P-A
Make it a breeze to move objects back and forth in your system with this pneumatic cylinder from Festo. Its double-acting function means it draws compressed air into its two ports to extend or retract its rod, giving you close control over linear motion. A short stroke length of 10mm makes it ideal for movement in compact spaces, while an M8-sized piston rod thread is a doddle to connect to standard components. Cushioning at each end absorbs the impact of the rod, reducing wear for a long service life.
Features & Benefits
Compatible with lubricated and non-lubricated compressed air for versatility
Barrel made from wrought aluminium alloy for resistance to corrosion and impact
Performs reliably at pressures between 0.6 and 10 bar for use in high and low-pressure systems
Safe for use in demanding environments, thanks to a wide operating temperature range of -20°C to +80°C
Barrel made from wrought aluminium alloy for resistance to corrosion and impact
Performs reliably at pressures between 0.6 and 10 bar for use in high and low-pressure systems
Safe for use in demanding environments, thanks to a wide operating temperature range of -20°C to +80°C
Applications
Semiconductor manufacturing
Automated assembly lines
Pressing and clamping equipment
Automated assembly lines
Pressing and clamping equipment
What size pneumatic port does this cylinder have?
It has an M5 port connection, so you can attach standard pneumatic fittings to it for ease of assembly.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | ADN |
Length | 52.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Flexible Cushioning |
Dimensions | 35.5 x 35.5 x 52.5mm |
Width | 35.5mm |
Maximum Operating Pressure | 10 bar |
Height | 35.5mm |
ISO Standard | ISO 21287 |
VDMA Standard | VDMA 24364-B1/B2-L |
Test Weight | 131 (At 0 mm Stroke) g |
Model Number p | 536235 |
Stroke Interval Weight | 21 (At 10 mm Stroke) g |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Festo Pneumatic Cylinder - 536237 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577166 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577173 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577158 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536243 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536245 20mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536246 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536352 60mm Stroke Double Acting