Festo Pneumatic Cylinder 50mm Bore, 10mm Stroke, ADVC Series, Double Acting

  • RS Stock No. 136-6604
  • Mfr. Part No. ADVC-50-10-I-P-A
  • Brand Festo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ADVC Series Double Acting Cylinders

FESTO ADVC series of compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADVC series are the ideal choice for clamping or applications where installation space is limited.

Pneumatic Cylinder Operation
The ADVC series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.


Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.

Features and Benefits

Double acting cylinders with piston rod
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Versatile mounting hole pattern to VDMA 24562
Cushioning requires no adjustment saving maintenance time and cost

How do I mount the pneumatic cylinder?

The ADVC series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

FESTO Short Stroke Cylinders

Specifications
Attribute Value
Stroke 10mm
Bore 50mm
Action Double
Manufacturer Series ADVC
Pneumatic Connection G 1/8
Piston Rod Thread Gender Female
Dimensions 63.5 x 63.5 x 46mm
Length 46mm
Width 63.5mm
Height 63.5mm
Maximum Operating Pressure 10 bar
Minimum Operating Temperature -20°C
Maximum Operating Temperature +80°C
1 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s)
Price Each
£ 90.88
(exc. VAT)
£ 109.06
(inc. VAT)
Units
Per unit
1 +
£90.88
Related Products
FESTO AEVC series of single acting compact short ...
Description:
FESTO AEVC series of single acting compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. The extensive range of stroke length and bore size variants in the AEVC series are the ideal choice for clamping or applications where installation ...
FESTO ADN series of compact pneumatic cylinder are ...
Description:
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length ...
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs. Space and weight saving Magnetic piston Proof pressure 15bar Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max Supplied with tapered and parallel ports.