- RS Stock No.:
- 136-6602
- Mfr. Part No.:
- ADVC-40-15-I-P
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 136-6602
- Mfr. Part No.:
- ADVC-40-15-I-P
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ADVC Series Double Acting Cylinders
FESTO ADVC series of compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADVC series are the ideal choice for clamping or applications where installation space is limited.
Pneumatic Cylinder Operation
The ADVC series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Pneumatic Cylinder Operation
The ADVC series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Features and Benefits
Double acting cylinders with piston rod
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Versatile mounting hole pattern to VDMA 24562
Cushioning requires no adjustment saving maintenance time and cost
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Versatile mounting hole pattern to VDMA 24562
Cushioning requires no adjustment saving maintenance time and cost
How do I mount the pneumatic cylinder?
The ADVC series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
FESTO Short Stroke Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | ADVC |
Length | 50.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Female |
Dimensions | 53.5 x 53.5 x 50.5mm |
Width | 53.5mm |
Maximum Operating Pressure | 10 bar |
Height | 53.5mm |
Minimum Operating Temperature | -20°C |
Model Number p | 188239 |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 136-6602
- Mfr. Part No.:
- ADVC-40-15-I-P
- Brand:
- Festo
Related links
- Festo Pneumatic Cylinder - 188213 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 188117 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 188125 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 188248 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 188238 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 188236 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 188110 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-40 15mm Stroke Double Acting