- RS Stock No.:
- 121-5765
- Mfr. Part No.:
- ADN-40-20-I-P-A
- Brand:
- Festo
Available to back order for despatch 29/05/2024
Added
Price Each
£86.81
(exc. VAT)
£104.17
(inc. VAT)
Units | Per unit |
1 - 4 | £86.81 |
5 + | £83.33 |
- RS Stock No.:
- 121-5765
- Mfr. Part No.:
- ADN-40-20-I-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 0.6 to 10 Bar Operating Pressure Range, G1/8 Port Connection - ADN-40-20-I-P-A
If linear motion is what drives your operations, this pneumatic cylinder from Festo is your answer. It's designed to repeatedly position, clamp or eject objects in a straight line. This double-acting device is powered by compressed air at both ends and delivers thrust and retraction for on-point efficiency and accuracy. Non-adjustable cushioning speeds up installation and saves you the grief of incorrect adjustments. Need to detect items without contact? This cylinder's pre-machined slots let you flush-mount a proximity sensor to make position detection a breeze.
Features & Benefits
Length of 71.1mm lets it fit into systems where space is at a premium
TPE-U(PUR) seals keep it airtight for optimal performance
Flexible, double-ended cushioning guards against impacts and extends its lifespan
Low-friction design reduces wear and helps limit heat buildups
TPE-U(PUR) seals keep it airtight for optimal performance
Flexible, double-ended cushioning guards against impacts and extends its lifespan
Low-friction design reduces wear and helps limit heat buildups
Applications
Automotive manufacturing and maintenance
Industrial control processes
Medical equipment
Pharmaceutical industry
Industrial control processes
Medical equipment
Pharmaceutical industry
Can I use this pneumatic cylinder in heavy-duty environments?
Yes, the aluminium-alloy barrel resists corrosion in damp and humid conditions. It suits rugged environments thanks to an operating temperature range between -20°C and +80°C.
Can I lubricate this pneumatic cylinder?
Yes, you can lubricate this cylinder to help extend its service life. Note that once you do so, it needs repeated lubrication.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | ADN |
Length | 71.1mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Female |
Cushioning Type | Flexible Cushioning |
Dimensions | 54.5 x 54.5 x 71.1mm |
Width | 54.5mm |
Maximum Operating Pressure | 10 bar |
Height | 54.5mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 536302 |
VDMA Standard | VDMA 24364-B1/B2-L |
ISO Standard | ISO 21287 |