- RS Stock No.:
- 121-5738
- Mfr. Part No.:
- ADN-25-40-I-P-A
- Brand:
- Festo
4 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£63.43
(exc. VAT)
£76.12
(inc. VAT)
Units | Per unit |
1 - 4 | £63.43 |
5 + | £60.90 |
- RS Stock No.:
- 121-5738
- Mfr. Part No.:
- ADN-25-40-I-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 10 Bar Maximum Operating Pressure, Female Thread on Piston Rod - ADN-25-40-I-P-A
Building a compact machine setup is no sweat with this pneumatic cylinder from Festo. It's 84.5mm long with a 40mm stroke, so you get high functionality in a small package. Flexible cushioning at both ends reduces the effect of impact from the piston rod, cutting noise and any risk of vibration throwing your system off balance. Slots on the cylinder body make it easy to couple with a proximity sensor, giving you precise position detection. Thanks to a standard-sized M5 port connection, it's a doddle to hook up an elbow connector (121-6024) or straight fitting (121-6037).
Features & Benefits
Operates safely between -20°C and +80°C, so can easily handle temperature fluctuations
Wrought-aluminium alloy cover is anodised to boost durability
Threaded rod end means you can attach clamping components in a jiffy
Works with lubricated and unlubricated pneumatic systems for convenience
Wrought-aluminium alloy cover is anodised to boost durability
Threaded rod end means you can attach clamping components in a jiffy
Works with lubricated and unlubricated pneumatic systems for convenience
Applications
Laboratories
Robotics systems
Processing machines
Assembly lines
Robotics systems
Processing machines
Assembly lines
What's a double-acting pneumatic cylinder?
A double-acting pneumatic cylinder like this one lets you control movement on the rod's outgoing and return strokes. This makes it an effective choice for tasks like pushing and pulling or raising and lowering loads in your application.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ADN |
Length | 84.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Elastic |
Dimensions | 39.5 x 39.5 x 84.5mm |
Width | 39.5mm |
Maximum Operating Pressure | 10 bar |
Height | 39.5mm |
Model Number p | 536265 |
Minimum Operating Temperature | -20°C |
Weight | 156g |
ISO Standard | ISO 21287 |
Maximum Operating Temperature | +80°C |
VDMA Standard | VDMA 24364-B1/B2-L |
Related links
- Festo Pneumatic Cylinder - 572669 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577187 40mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536326 40mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536303 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 572651 40mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536257 40mm Stroke Double Acting
- Festo Pneumatic Cylinder - 572687 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting