- RS Stock No.:
- 121-5736
- Mfr. Part No.:
- ADN-25-25-I-P-A
- Brand:
- Festo
12 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£60.22
(exc. VAT)
£72.26
(inc. VAT)
Units | Per unit |
1 - 4 | £60.22 |
5 + | £57.79 |
- RS Stock No.:
- 121-5736
- Mfr. Part No.:
- ADN-25-25-I-P-A
- Brand:
- Festo
Legislation and Compliance
Product Details
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Features and Benefits
Complies with ISO 21287 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost
How do I mount the pneumatic cylinder?
The ADN series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Cylinder, 0.6 to 10 Bar Operating Pressure Range, 69.5 (L) x 39.5 (W) x 39.5mm (H) - ADN-25-25-I-P-A
Set your machine in motion with this pneumatic cylinder from Festo. The double-acting unit comes with open ports on both ends to let air flow in and out. This accurately drives the piston rod back and forth in a linear direction. The unit has an ambient operating pressure range between 0.6 and 10 bar for versatility. As you can mount this cylinder in any position, you have a free hand when setting up your equipment.
Features & Benefits
Rugged wrought aluminium body stands up to mechanical wear
Safe to use in challenging environments with an operating temperature range between -20°C and +80°C
End cushioning for quiet and vibration-free operation
Safe to use in challenging environments with an operating temperature range between -20°C and +80°C
End cushioning for quiet and vibration-free operation
Applications
Transportation industry
Water treatment facilities
Chemical plants
Marine engineering
Water treatment facilities
Chemical plants
Marine engineering
What type of seal does this pneumatic cylinder have?
The seals of the component are made from durable TPE-U(PUR) to deliver thermal resistance.
How do I monitor the position of the piston rod?
As this cylinder features slots in its body, you can insert a proximity sensor to monitor the position of the rod.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ADN |
Length | 69.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Cushioning Rings |
Dimensions | 39.5 x 39.5 x 69.5mm |
Width | 39.5mm |
Maximum Operating Pressure | 10 bar |
Height | 39.5mm |
Weight | 213.5g |
Minimum Operating Temperature | -20°C |
Model Number p | 536263 |
VDMA Standard | VDMA24364 |
ISO Standard | ISO 21287 |
Maximum Operating Temperature | +80°C |
Related links
- Festo Pneumatic Compact Cylinder - 577185 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536282 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536303 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572703 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536215 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536246 25mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536324 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 25mm Stroke Double Acting