- RS Stock No.:
- 121-5730
- Mfr. Part No.:
- ADN-20-40-I-P-A
- Brand:
- Festo
1 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£54.26
(exc. VAT)
£65.11
(inc. VAT)
Units | Per unit |
1 - 4 | £54.26 |
5 + | £52.09 |
- RS Stock No.:
- 121-5730
- Mfr. Part No.:
- ADN-20-40-I-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 82.5mm Length, Elastic Cushioning Type - ADN-20-40-I-P-A
This small but mighty pneumatic cylinder from Festo takes the strain out of positioning tasks. With compact dimensions of 35.5 (W) x 35.5 (H) x 82.5mm (L), it's an ideal choice for use in tight workspaces. As it's double-acting, it generates linear motion in both directions to tackle tasks like lifting and lowering loads in your automated process. Built-in cushioning absorbs excess energy from the piston's impact to ensure jolt-free motion and minimal wear. It's an elastic type of cushioning, which saves the need for adjustments during installation. Slots are positioned on three sides of the cylinder to support the flush-mounting of a proximity sensor.
Features & Benefits
Wrought-aluminium alloy cover and high-alloy steel rod for durability in tough conditions
Built for temperatures between -20°C and +80°C, so it's well suited to processing environments
Threaded rod end means it's easy to make attachments
Built for temperatures between -20°C and +80°C, so it's well suited to processing environments
Threaded rod end means it's easy to make attachments
Applications
Packaging systems
Food and drink processing
Materials handling
Assembly lines
Food and drink processing
Materials handling
Assembly lines
How do I mount this pneumatic cylinder?
Screw-fit flange (202-2486) and foot (203-0878) accessories are available to help you mount this pneumatic cylinder horizontally or vertically in no time.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | ADN |
Length | 82.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Elastic |
Dimensions | 35.5 x 35.5 x 82.5mm |
Width | 35.5mm |
Maximum Operating Pressure | 10 bar |
Height | 35.5mm |
Weight | 131g |
Model Number p | 536248 |
Maximum Operating Temperature | +80°C |
ISO Standard | ISO 21287 |
VDMA Standard | VDMA 24364-B1/B2-L |
Minimum Operating Temperature | -20°C |
Related links
- Festo Pneumatic Cylinder - 536217 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577163 40mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536240 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577171 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076328 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091436 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076329 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091437 40mm Stroke Double Acting