Festo Pneumatic Cylinder 16mm Bore, 5mm Stroke, ADN Series, Double Acting

  • RS Stock No. 121-5724
  • Mfr. Part No. ADN-16-5-I-P-A
  • Brand Festo
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.

Features and Benefits

Complies with ISO 21287 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost

How do I mount the pneumatic cylinder?

The ADN series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

FESTO ADN Series

Specifications
Attribute Value
Stroke 5mm
Bore 16mm
Action Double
Manufacturer Series ADN
Pneumatic Connection M5
Piston Rod Thread Gender Female
Dimensions 29 x 29 x 44.7mm
Length 44.7mm
Width 29mm
Maximum Operating Pressure 10 bar
Height 29mm
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Available to back order for despatch 06/10/2020, delivery within 2 working days
Price Each
£ 40.94
(exc. VAT)
£ 49.13
(inc. VAT)
Units
Per unit
1 - 4
£40.94
5 +
£39.30
Not available for guaranteed pre 9am/10am delivery
Related Products
ISO Standard compact cylinder with hard anodized aluminium ...
Description:
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard. ISO standard 21287Compact Magnetic sensing. C55 Compact ISO Cylinder.
SMC have improved there already excellent CQ2 range ...
Description:
SMC have improved there already excellent CQ2 range of compact pneumatic cylinders. The CQ2-Z series of this popular range of compact actuators has an entirely redesigned body that is 5-13% lighter than the original and increased auto switch mounting options. Integrated auto switch channels designed for the dual colour solid ...
SMC CQM Compact Guided/Guide Rod cylinders can accommodate ...
Description:
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, ...
Bore sizes 6, 10, 16mm Magnetic piston standard ...
Description:
Bore sizes 6, 10, 16mm Magnetic piston standard Compact design Lubrication not required Male-threaded rod end IP67 rated Proof pressure 1.05 bar Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)Ambient and fluid temperature -10ºC to +60°CStroke tolerance +1.0mm, -0mm Rubber bumper cushion at ...