SMC Membrane Air Dryer Air Dryer 25 °C, IDG3-F02
- RS Stock No.:
- 846-018
- Mfr. Part No.:
- IDG3-F02
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£224.67
(exc. VAT)
£269.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.67 |
*price indicative
- RS Stock No.:
- 846-018
- Mfr. Part No.:
- IDG3-F02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Dryer | |
| Sub Type | Membrane Air Dryer | |
| Dew Point | 25°C | |
| Inlet Port Size | 1/8 | |
| Maximum Flow Rate | 25L/min | |
| Series | IDG3 | |
| Outlet Port Size | 1/4 | |
| Inlet Thread Standard | G | |
| Overall Length | 73mm | |
| Minimum Inlet Pressure | 0.3MPa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | G | |
| Maximum Inlet Pressure | 0.85MPa | |
| Maximum Operating Temperature | 55°C | |
| Overall Width | 40mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 140mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Dryer | ||
Sub Type Membrane Air Dryer | ||
Dew Point 25°C | ||
Inlet Port Size 1/8 | ||
Maximum Flow Rate 25L/min | ||
Series IDG3 | ||
Outlet Port Size 1/4 | ||
Inlet Thread Standard G | ||
Overall Length 73mm | ||
Minimum Inlet Pressure 0.3MPa | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard G | ||
Maximum Inlet Pressure 0.85MPa | ||
Maximum Operating Temperature 55°C | ||
Overall Width 40mm | ||
Standards/Approvals RoHS | ||
Overall Height 140mm | ||
- COO (Country of Origin):
- CZ
The SMC Air dryer designed for efficiently supplying dry air. Its primary function is to utilise hollow Fibre membranes for moisture removal, ensuring non-fluorocarbon compatibility and maintaining low dew points.
Compatible with low dew point environments, achieving temperatures as low as −15°C
Energy-efficient design reduces running costs significantly over time
Compact build allows for easy integration into various pneumatic applications
Purge Air flow rates optimise moisture removal without wasting resources
Related links
- SMC Membrane Air Dryer Air Dryer -15 °C, IDG60-F04
- SMC Membrane Air Dryer Pneumatic Air Dryer -20 °C, IDG1-F02-P
- SMC Membrane Air Dryer Pneumatic Air Dryer -20 °C, IDG10-F03
- SMC Pneumatic Air Dryer Pneumatic Air Dryer 31 °C, IDG3-F02-S
- SMC Air Dryer Air Dryer -20 °C, IDG3-F01-S
- Festo Membrane Air Dryer Compressed Air Dryer -253.15 °C, MS4-LDM1-1/4-P10
- SMC Membrane Compressed Air Dryer -20 °C, IDG3-F01
- Festo Membrane Air Dryer Pneumatic Air Dryer, LDM1-1-D-MAXI-300
