SMC Air Dryer Air Dryer -20 °C, IDG3-F01-S

Subtotal (1 unit)*

£255.67

(exc. VAT)

£306.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£255.67

*price indicative

RS Stock No.:
846-017
Mfr. Part No.:
IDG3-F01-S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Dryer

Sub Type

Air Dryer

Dew Point

-20°C

Inlet Port Size

1/8 in

Maximum Flow Rate

25L/min

Series

IDG

Outlet Port Size

1/8 in

Inlet Thread Standard

G

Outlet Thread Standard

G

Minimum Inlet Pressure

0.3MPa

Minimum Operating Temperature

5°C

Maximum Inlet Pressure

0.85MPa

Maximum Operating Temperature

55°C

Standards/Approvals

UL

The SMC Air dryer designed for efficient dehumidification of compressed Air, ensuring consistently low dew points for optimal performance in various applications.

Utilises hollow Fiber membrane technology for effective moisture removal

Compatible with dew points as low as –15°C, ensuring dry clean Air

Reduced purge Air flow, leading to significant energy savings

Compact design shortens the time to reach the rated dew point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy