- RS Stock No.:
- 419-5821
- Mfr. Part No.:
- 4336010
- Brand:
- Mahr
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 419-5821
- Mfr. Part No.:
- 4336010
- Brand:
- Mahr
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
1075 Militast
Imperial or metric reading
Capacitive measuring system
Zero setting and reversal of measurement direction functions
High contrast 8.5mm LCD display
SPC data output (RS-232 or Mitutoyo Digimatic format)
8mm stem mounted as standard, optional backplate mount available as an accessory
Capacitive measuring system
Zero setting and reversal of measurement direction functions
High contrast 8.5mm LCD display
SPC data output (RS-232 or Mitutoyo Digimatic format)
8mm stem mounted as standard, optional backplate mount available as an accessory
Specifications
Attribute | Value |
---|---|
Maximum Measurement | 12.5mm |
Accuracy | ±0.03 mm |
Resolution | 0.01 mm |
Calibrated | UKAS |
SPC Data Output | Yes |
Zero Resettable | Yes |
Measurement Range | Maximum of 12.5 mm |
Imperial or Metric | Both |
Related links
- Dial Indicators
- RS PRO Imperial/Metric Dial Indicator 0.001 mm Resolution , ±0.005...
- RS PROMetric Plunger Dial Indicator 0.01 mm Resolution , ±0.008 mm...
- RS PROMetric Plunger Dial Indicator 0.01 mm Resolution With UKAS...
- SAM 710-C-60 Plunger Dial Indicator 0.01 mm Accuracy
- RS PRO Plunger Dial Indicator Spindle Extension
- SAM 3524 Plunger Dial Indicator 0.01 mm Resolution , 0.01 mm Accuracy
- Facom 812.3 Plunger Dial Indicator Magnetic Base