Mahr 810SWMetric Plunger Dial Indicator, Maximum of 10 mm Measurement Range, 0.01 mm Resolution , ±20 μm Accuracy With
- RS Stock No.:
- 413-1899
- Mfr. Part No.:
- 810SW
- Brand:
- Mahr
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 413-1899
- Mfr. Part No.:
- 810SW
- Brand:
- Mahr
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Shockproof & Waterproof
A shockproof dial indicator which has a hermetically sealed bezel and rubber bellows fiited to the plunger.This instrument is resistant to ingress of dust, water, oil and grinding fluids commonly found in machine shops.
Specifications
Attribute | Value |
---|---|
Maximum Measurement | 10mm |
Accuracy | ±20 μm |
Resolution | 0.01 mm |
Calibrated | UKAS |
Measurement Range | Maximum of 10 mm |
Imperial or Metric | Metric |