- RS Stock No.:
- 339-7492
- Mfr. Part No.:
- ASK2
- Brand:
- Arctic
Discontinued product
- RS Stock No.:
- 339-7492
- Mfr. Part No.:
- ASK2
- Brand:
- Arctic
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Jackets, Pipe Freezing, Kit Form
This equipment means that you no longer need to drain down water systems to make a repair or modification, which will save much time and inconvenience. Simply fit the supplied jacket around the pipe to be frozen, inject the correct amount of spray and wait 5 minutes before commencing repair. The ice plug will last up to 40 mins in ambient temperature but can be extended simply by injecting more spray as necessary. Instructions included.,Two disposable kits are available, works on copper, stainless steel, lead and plastic pipes.,Size 1 Kit (for 8 to 15mm pipes)
Contains jacket, spray container and ties
Size 2 Kit (for up to 28mm pipes)
Contains 2 jackets, spray container and ties
Supplied with
339-7486 has the 240g (200ml) cannister and 339-7492 has the 500g (415ml) cannister.