Phoenix Contact 5.08mm Pitch 17 Way Pluggable Terminal Block, Header, Solder Termination
- RS Stock No.:
- 882-2132
- Mfr. Part No.:
- 1767520
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 882-2132
- Mfr. Part No.:
- 1767520
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 17 | |
| Pitch | 5.08mm | |
| Series | SMSTBA 2.5/17-G-5.08 | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 630.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 17 | ||
Pitch 5.08mm | ||
Series SMSTBA 2.5/17-G-5.08 | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 630.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: SMSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard


