TE Connectivity Cage Assembly with Connector Female 24-Port 20-Position, 2227838-8

Stock information currently inaccessible
RS Stock No.:
137-0709
Mfr. Part No.:
2227838-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cage Assembly with Connector

Gender

Female

Number of Ports

24

Body Orientation

Straight

Number of Contacts

20

Contact Material

Copper Alloy

Contact Plating

Gold, Nickel, Tin

Current Rating

500mA

Voltage Rating

120 V ac

Housing Material

Thermoplastic

Termination Method

Solder

Series

zSFP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy