- RS Stock No.:
- 705-1667
- Mfr. Part No.:
- K56485GRY
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 705-1667
- Mfr. Part No.:
- K56485GRY
- Brand:
- MK Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
13A Socket Outlets
13A sockets to BS1363
Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive
Terminal screws are backed out and captive
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C
Wide operating temperature range -5°C to + 40°C
Specifications
Attribute | Value |
---|---|
Switched | Yes |
Socket Type | Type G - British |
Indoor or Outdoor Use | Outdoor |
Mounting Style | Flush Mount |
Current Rating | 13A |
Voltage Rating | 230 V |
Material | Polycarbonate |
International Protection Rating | IP66 |
Number of Poles | 1 |
Colour Family | Grey |