- RS Stock No.:
- 903-7076
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 903-7076
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Plug-In Switch Mode Power Supply - ECPE UK Series
Reliable & robust range of RS Pro plug-in power supplies suitable for a wide variety of applications. Comes complete with automatic short circuit & overload protection and recovery to ensure a safe installation. Can be easily used in a static or mobile application thanks to a lightweight & durable compact casing.
Class II rated range of power supplies
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3
UL60950-1 & TUV EN60950-1 approved
Complies with EN55022 Class B & EN61000-3-2, 3
Note
European Variants of this range are also available, please see stock number 903-6991 typical.
Specifications
Attribute | Value |
---|---|
Plug Type | UK |
Output Voltage | 5V dc |
Input Voltage | 90 → 264V ac |
Output Current | 0 → 4A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 11 mm Centre Positive |
Input Connector | UK Plugtop |
Number of Outputs | 1 |
Power Rating | 18W |
Cable Length | 1.83m |
Standards Met | CE, EN 55022 Class B, EN 61000-11, EN 61000-2, EN 61000-3, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-6, EN 61000-8, TUV EN 60950-1, UL 60950-1 |
Width | 72mm |
Energy Efficiency Level | VI |
Minimum Temperature | 0°C |
Length | 46mm |
Series | ECPE-18 UK |
Type | Switched Mode Power Supply |
Depth | 61mm |