MAX2871ETJ+, PLL Clock Driver Dual, 32-Pin TQFN
- RS Stock No.:
- 190-5139
- Mfr. Part No.:
- MAX2871ETJ+
- Brand:
- Maxim Integrated
Units | Per unit |
1 - 9 | £8.69 |
10 - 24 | £7.87 |
25 - 49 | £7.35 |
50 - 99 | £7.13 |
100 + | £6.61 |
Attribute | Value |
Number of Elements per Chip | 2 |
Maximum Supply Current | 200 mA |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.75mm |
Length | 5mm |
Width | 5mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 6000MHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Frequency | 3000MHz |