Analog Devices ADCLK944BCPZ-WP PLL Clock Buffer 16-Pin LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Clock Buffers, Analog Devices

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 4
Maximum Supply Current 165 mA
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 16
Dimensions 3.1 x 3.1 x 0.75mm
Length 3.1mm
Width 3.1mm
Height 0.75mm
Maximum Operating Supply Voltage 3.63 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.375 V
Minimum Operating Temperature -40 °C
150 In stock for FREE next working day delivery
Price Each (In a Tray of 50)
£ 4.469
(exc. VAT)
£ 5.363
(inc. VAT)
Units
Per unit
Per Tray*
50 +
£4.469
£223.45
*price indicative
Related Products
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
The SY89833AL is a lower noise version of ...
Description:
The SY89833AL is a lower noise version of the SY89833L 3.3V, high-speed 2GHz Low Voltage Differential Swing (LVDS) 1:4 fanout buffer. Within device skew is guaranteed to be less than 20ps over supply voltage and temperature. The differential input buffer has a unique internal termination design that allows access to ...
High-Speed CMOS Logic Operating Voltage: 2 to 6 ...
Description:
High-Speed CMOS Logic Operating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
High-Speed CMOS Logic Operating Voltage 4.5 to 5.5 ...
Description:
High-Speed CMOS Logic Operating Voltage 4.5 to 5.5 VCompatibility: Input TTL, Output CMOS.