Facom VE.A4PB 3-Piece Plier Set

Subtotal (1 unit)*

£124.40

(exc. VAT)

£149.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.40

*price indicative

RS Stock No.:
201-2060
Mfr. Part No.:
VE.A4PB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

3

Non Sparking

No

Model Number

VE.A4PB

RoHS Status: Exempt

COO (Country of Origin):
FR

FACOM VE.A4PB Set Of Insulated Pliers - 3 Pieces


The FACOM VE.A4PB Set of 3 Insulated Pliers is designed for professionals who demand safety, comfort, and superior performance. This premium set includes combination pliers, diagonal cutters, and half round pliers, all featuring a broader handle for 25% greater comfort and a high leverage rivet position for market-leading effort transfer. Manufactured in France to the highest standards and 1000V insulated tested, these pliers offer a simplified grip position to reduce strain during repetitive tasks. Perfect for electricians and maintenance professionals, this set delivers exceptional durability, safety, and ergonomic design.

Features & Benefits


Broader handle on Pliers provides greater comfort users returning a 25% improvement


High leverage rivet position provides market leading effort transfer


Manufactured in France in our Laissey Plant to the highest standards by a team with passion for pliers


Simplified grip position reduces strain for high repetition use


1000V Insulated Tested


Lifetime guarantee


Applications


This Set of Insulated Pliers is useful in industries such as electrical, construction, maintenance, utilities, and telecommunications.

Composition


High leverage rivet position provides market leading effort transfer
Broader handle provide greater comfort user returning 25% improvement
The weight is 590g

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world&rsquo

s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Related links