- RS Stock No.:
- 188-3740
- Mfr. Part No.:
- 470.E8
- Brand:
- Facom
8 In stock for delivery within 1 working days
Added
Price Each
£3.71
(exc. VAT)
£4.45
(inc. VAT)
Units | Per unit |
1 + | £3.71 |
- RS Stock No.:
- 188-3740
- Mfr. Part No.:
- 470.E8
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom circlip pliers tips
Interchangeable bits for Facom circlip pliers 469 and 467
Straight or 45° bit options
Each set includes 2 bits
Each set includes 2 bits
Specifications
Attribute | Value |
---|---|
Type | Spare Tips |