- RS Stock No.:
- 136-6994
- Brand:
- RS PRO
Available to back order for despatch 03/09/2024
Added
Price Each
£77.00
(exc. VAT)
£92.40
(inc. VAT)
Units | Per unit |
1 + | £77.00 |
- RS Stock No.:
- 136-6994
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The RS PRO plier set contains three high quality pliers having an overall length of around 300 mm. The plier set is great for users who are looking for a set of tools suitable for a wide range of tasks, from professional electricians installing cable to DIY enthusiasts repairing home electronics. These pliers come in an open storage case, which makes them easy to transport and organise.
RS pro approved
3 years warranty
3 years warranty
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Combination Pliers, Cutters, Long Nose Pliers |
Number of Pieces | 3 |
Overall Length | 300 mm |
Related links
- Bahco 2-Piece Plier Set, 300 mm Overall
- Facom 3-Piece Plier Set, 300 mm Overall
- Bahco 3-Piece Plier Set, 300 mm Overall
- Teng Tools 4-Piece Plier Set, 300 mm Overall
- RS PRO 5-Piece Plier Set, 300 mm Overall
- NWS N779 3-Piece Water Pump Plier Set, 300 mm Overall
- NWS N744 3-Piece Water Pump Plier Set, 300 mm Overall
- Knipex Cobra® 3-Piece Water Pump Plier Set, 300 mm Overall