RS PRO 150 mm Carbon Steel Pliers With 29mm Jaw Length

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details
Specifications
Attribute Value
Plier Type Combination Pliers
Tip Style Straight
Jaw Length 29mm
Overall Length 150 mm
Material Carbon Steel
114 In stock for delivery within 1 working days
Price 1 Box of 1
£ 24.76
(exc. VAT)
£ 29.71
(inc. VAT)
Box(es)
1 +
£24.76
Not available for guaranteed pre 9am/10am delivery
Related Products
Chemically blackened carbon steel frame PVC injection soft ...
Description:
Chemically blackened carbon steel frame PVC injection soft handle Low tension return spring (for ease of use)Comfortable moulded handle grip Heat treated to HRC 43 – 46 for Body Heated treated to HRC 20 up for Rivet. Light Duty Pliers.
Made from forged carbon steel with an induction ...
Description:
Made from forged carbon steel with an induction hardened blade and tempered jaws for long life Precision milled cutting edges and pivot for smooth opening and closing of the jaws All exposed steel surfaces have been sanded and are protected against corrosion Bi-material, ergonomically designed handle that is easy to ...
Professional interchangeable head 3 in 1 high leverage ...
Description:
Professional interchangeable head 3 in 1 high leverage pliers set supplied complete in a nylon pouch. Features and Benefits3 different head types Combination pliers Diagonal pliers Long Nose pliers High Carbon Steel heads Chrome Vanadium body. RS Pro 3 in 1 High Leverage Pliers Set.
Professional Fat Max compound action pliers with a ...
Description:
Professional Fat Max compound action pliers with a double pivot to multiply the user force resulting in a cleaner, stronger cut and gripping force. 70% more force and gripping power than standard non compound pliers Bi material handles for a firm yet comfortable grip Grounded jaw for better finish, firmer ...