- RS Stock No.:
- 554-881
- Mfr. Part No.:
- 1050-200
- Brand:
- FUJIYA
Discontinued product
- RS Stock No.:
- 554-881
- Mfr. Part No.:
- 1050-200
- Brand:
- FUJIYA
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Tweezers
Standard tweezers suitable for a variety of tasks
Serrated edges to prevent slippage
Plastic grips include a hole for threading a string through to prevent dropping
Serrated edges to prevent slippage
Plastic grips include a hole for threading a string through to prevent dropping
Standards
JIS: B4623 No.651 Tweezers
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Cutting Capacity | 4.0 mm |
Overall Length | 200.0 mm |
Jaw Length | 20mm |
- RS Stock No.:
- 554-881
- Mfr. Part No.:
- 1050-200
- Brand:
- FUJIYA
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP