Better World
Schneider Electric Zelio Logic Smart Series Logic Module, 120 V ac, 240 V ac Supply, Relay Output, 6-Input, Discrete
- RS Stock No.:
- 468-4444
- Mfr. Part No.:
- SR2A101FU
- Brand:
- Schneider Electric
3 In stock - FREE next working day delivery available
16 available from Europe for delivery within 1 working day(s).
Added
Price Each
£152.48
(exc. VAT)
£182.98
(inc. VAT)
Units | Per unit |
1 + | £152.48 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 468-4444
- Mfr. Part No.:
- SR2A101FU
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schneider Electric Logic Module, 4 Outputs, Discrete Input Type - Zelio Logic Series - SR2A101FU
Control small automated systems with this compact logic module from Schneider Electric. The PLC (programmable logic controller) is suited to both industrial and commercial applications and you'll find it used to control the function of irrigation pumps, lighting systems and packaging machines. It's easy to configure using simple graphics-based programmes like ladder logic and function block diagram, so no specialist knowledge is needed. A 10-year backup memory allows you to conveniently copy programmes onto other devices to save on set-up time.
Features & Benefits
• Low power consumption for improved energy efficiency
• Bright LCD (liquid crystal display) that's easy to read in poorly lit areas
• Robust screw terminals that hold electrical wiring firmly in vibrating conditions
• Protected against over-voltage so not negatively affected by power supply surges
• Wide operating temperature range of -20°C to +55°C so suitable for industrial environments
• Bright LCD (liquid crystal display) that's easy to read in poorly lit areas
• Robust screw terminals that hold electrical wiring firmly in vibrating conditions
• Protected against over-voltage so not negatively affected by power supply surges
• Wide operating temperature range of -20°C to +55°C so suitable for industrial environments
Applications
• Warehouses and storage facilities
• Commercial heating and air-conditioning systems
• Agricultural machinery
• Commercial heating and air-conditioning systems
• Agricultural machinery
Where should this logic module be installed?
This logic module should only be installed in an enclosure. Ensure that no metal fragments or wiring materials fall into the enclosure as these could cause a fire or lead to the device malfunctioning.
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.
With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.
Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Zelio Logic Smart |
Number of Inputs | 6 |
Output Type | Relay |
Supply Voltage | 120 V ac, 240 V ac |
Input Type | Discrete |
Number of Outputs | 4 |
Better World Product | Yes |
Better World Verification | Green Premium |
Display Included | Yes |
Dimensions | 71.2 x 107.6 x 59.5 mm |
Minimum Operating Temperature | -20°C |
Programming Interface | Computer, Operating Panel |
Maximum Operating Temperature | +55°C |
Programming Language Used | FBD, Ladder Logic, SFC |
Mounting Type | DIN Rail |
Depth | 59.5mm |
Length | 71.2mm |
Width | 107.6mm |